help desk software
DATA SHEET

AH164-J2B22A

Fuji Electric

Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH164-J2B22A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
4PST
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH164J2B22A
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.72
$77.720
5
$69.35
$346.750
10
$67.28
$672.800
25
$61.75
$1,543.750
50
$60.83
$3,041.500
100
$59.91
$5,991.000
250 +
$57.79
$14,447.500
Tools/3D Models
Product Guides