AH164-P2B11
Fuji ElectricSwitch Selector N.O./N.C. DPST 90° Knob Solder Lug 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH164-P2B11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Solder
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST 90° Knob Solder Lug 250000Cycles Panel Mount
Search Keywords:
AH164P2B11
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$33.15
$33.150
5
$29.80
$149.000
10
$29.35
$293.500
25
$28.19
$704.750
50
$26.75
$1,337.500
100
$26.35
$2,635.000
250
+
$25.77
$6,442.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AH164-TL5W11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Alternate Contact Quick Connect...
AH164-TLG11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH164-TLR11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...