help desk software
DATA SHEET

AH164-TGLY11E3

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH164-TGLY11E3
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Rectangular Button
Illumination:
Yellow,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 24 x 52.5 mm
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AH164TGLY11E3
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.21
$23.210
10
$20.86
$208.600
25
$20.28
$507.000
50
$19.73
$986.500
100
$18.73
$1,873.000
250
$18.26
$4,565.000
500 +
$17.99
$8,995.000
Tools/3D Models
Product Guides