help desk software
DATA SHEET

AH164-ZRE3

Fuji Electric

Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH164-ZRE3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24 VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AH164
Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
AH164ZRE3
IN STOCK: 24
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.20
$76.000
25
$13.86
$346.500
50
$13.28
$664.000
100
$12.75
$1,275.000
250
$12.26
$3,065.000
500
$11.96
$5,980.000
1,000 +
$11.78
$11,780.000
Tools/3D Models
Product Guides