AH165-2FB11
Fuji ElectricSwitch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2FB11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
32 x 32 x 64.5 mm
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solder Panel Mount
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$34.88
$34.880
5
$31.36
$156.800
10
$30.88
$308.800
25
$29.66
$741.500
50
$28.15
$1,407.500
100
$27.73
$2,773.000
250
+
$27.12
$6,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CY-29
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin
Q8F1BXXW110E
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs...
OT08
Conn Relay Socket SKT 8 POS Screw ST
BW9W1SG0
Installable Auxiliary Contact - Left or Right Side Mount - SPDT Contact(s) - 5A @ 125 VAC ...
RJ1S-CL-A120
Multi Function Timer with Operating Voltage: 120VAC/240VAC