help desk software
DATA SHEET

AH165-2FR11

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2FR11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
32 x 32 x 64.5 mm
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AH1652FR11
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.41
$36.410
5
$32.49
$162.450
10
$32.00
$320.000
25
$30.61
$765.250
50
$28.93
$1,446.500
100
$28.50
$2,850.000
250 +
$27.79
$6,947.500
Tools/3D Models
Product Guides