AH165-2P2B11
Fuji ElectricSwitch Selector N.O./N.C. DPST 90° Knob Solder Lug 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2P2B11
RoHS:
Yes
HTS:
8536509055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Solder
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST 90° Knob Solder Lug 250000Cycles Panel Mount
Search Keywords:
AH1652P2B11
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$50.21
$50.210
5
$44.80
$224.000
10
$43.46
$434.600
25
$42.20
$1,055.000
50
$39.89
$1,994.500
100
$38.83
$3,883.000
250
+
$38.24
$9,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Z4.242.6353.0
Connector Accessories Marking Tag Plate
Z7.255.1027.0
Conn Jumper M 10 POS 6mm ST