AH165-2P3B22
Fuji ElectricSwitch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2P3B22
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Quick Connect/Solder
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH1652P3B22
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$53.10
$53.100
5
$47.38
$236.900
10
$45.97
$459.700
25
$44.00
$1,100.000
50
$42.19
$2,109.500
100
$41.07
$4,107.000
250
+
$40.45
$10,112.500
Product Guides