AH165-2SFLG11E3
Fuji ElectricSwitch Push Button N.O./N.C. DPST Flush Square Button Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2SFLG11E3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Square Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
25 x 25 x 54 mm
Switch Push Button N.O./N.C. DPST Flush Square Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AH1652SFLG11E3
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$41.22
$41.220
5
$36.78
$183.900
10
$36.23
$362.300
25
$34.65
$866.250
50
$32.75
$1,637.500
100
$32.26
$3,226.000
250
+
$31.46
$7,865.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-2SELG11E3
Command Push Button Switch
PS3150
Aleph - Proximity Sensor- General purpose
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
CU-1476
Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - In...