AH165-2VR22
Fuji ElectricSwitch Push Button - 1N.O./1N.C. - 4PST - Button Quick Connect/Solder Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2VR22
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
32 x 32 x 64.5 mm
The AH165-2VR22 is oil tight type switch. AH16 series of compact size push buttons are finger sized, and take up little panel space. They also have a quality "snap action". These are highly reliable push buttons suitable for all electronic circuits. The contact block holders can be manually taken off and reattached without and special tools.
Search Keywords:
AH1652VR22
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$51.59
$51.590
5
$46.03
$230.150
10
$44.66
$446.600
25
$43.36
$1,084.000
50
$40.99
$2,049.500
100
$39.89
$3,989.000
250
+
$39.29
$9,822.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AH165-2VR11
Switch Push Button - 1N.O./1N.C. - DPST - Button Quick Connect/Solder Panel Mount.
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
BM3RSB-010
Manual Motor Starter (MMS) - Adjustable Current Range 6.3 to 10A - Rocker Handle Type - 10...
RJ2V-C-D24
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
RU4S-CD-D12
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay