AH165-2ZGE3
Fuji ElectricSwitch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2ZGE3
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24 VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AH165-2
Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
AH1652ZGE3
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.46
$20.460
10
$18.39
$183.900
25
$17.88
$447.000
50
$17.40
$870.000
100
$16.51
$1,651.000
250
$16.11
$4,027.500
500
+
$15.87
$7,935.000
Product Guides