help desk software
DATA SHEET

AH165-2ZWE

Fuji Electric

Switch Indicators 24VAC/24VDC Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-2ZWE
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Flush
Lens Color:
White
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AH165-2
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
AH1652ZWE
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.53
$18.530
10
$16.66
$166.600
25
$16.19
$404.750
50
$15.76
$788.000
100
$14.95
$1,495.000
250
$14.59
$3,647.500
500 +
$14.37
$7,185.000
Tools/3D Models
Product Guides