AH165-J0A22A
Fuji ElectricSwitch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-J0A22A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
4PST
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH165J0A22A
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$61.94
$61.940
5
$55.67
$278.350
10
$54.12
$541.200
25
$51.96
$1,299.000
50
$49.98
$2,499.000
100
$48.75
$4,875.000
250
+
$48.02
$12,005.000
Product Guides