AH165-J2A11A
Fuji ElectricSwitch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-J2A11A
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
5@250VAC A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mount
Search Keywords:
AH165J2A11A
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$63.58
$63.580
5
$56.54
$282.700
10
$54.80
$548.000
25
$52.37
$1,309.250
50
$50.15
$2,507.500
100
$48.76
$4,876.000
250
+
$48.03
$12,007.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CR2L-150/UL
Fuse HRC - 150A - 250V - Bolt.
3NC0T0122
Electromechanical Contactor 100 to 120VDC 100 to 127VAC 10A DPST-NO/DPST-NC(99x87x134)mm D...
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
HH52P-RF-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...