help desk software
DATA SHEET

AH165-J2A11C

Fuji Electric

Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-J2A11C
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
5@250VAC A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mount
Search Keywords:
AH165J2A11C
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.66
$59.660
5
$53.62
$268.100
10
$52.13
$521.300
25
$50.05
$1,251.250
50
$48.14
$2,407.000
100
$46.96
$4,696.000
250 +
$46.25
$11,562.500
Tools/3D Models
Product Guides