AH165-J2A22A
Fuji ElectricSwitch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-J2A22A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
4PST
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH165J2A22A
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$64.65
$64.650
5
$57.69
$288.450
10
$55.97
$559.700
25
$53.57
$1,339.250
50
$51.37
$2,568.500
100
$50.00
$5,000.000
250
+
$49.25
$12,312.500
Product Guides