AH165-JK3C22A
Fuji ElectricSwitch Key Lock N.O./N.C. DPDT 45° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-JK3C22A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left/Center/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH165JK3C22A
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$71.09
$71.090
5
$63.43
$317.150
10
$61.54
$615.400
25
$56.48
$1,412.000
50
$55.63
$2,781.500
100
$54.80
$5,480.000
250
+
$52.86
$13,215.000
Product Guides