help desk software
DATA SHEET

AH165-JK3C22B

Fuji Electric

Switch Key Lock N.O./N.C. DPDT 45° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-JK3C22B
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left/Center/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH165JK3C22B
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.09
$71.090
5
$63.43
$317.150
10
$61.54
$615.400
25
$56.48
$1,412.000
50
$55.63
$2,781.500
100
$54.80
$5,480.000
250 +
$52.86
$13,215.000
Tools/3D Models
Product Guides