AH165-TFG11
Fuji ElectricSwitch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-TFG11
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Rectangular Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 24 x 52.5 mm
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AH165TFG11
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.52
$20.520
10
$18.31
$183.100
25
$17.76
$444.000
50
$17.25
$862.500
100
$16.30
$1,630.000
250
$15.87
$3,967.500
500
+
$15.63
$7,815.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH164-SP2B11
Switch Selector N.O./N.C. DPST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
IELHK11-1-62-80.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-8...
200277-4
BLOCK,50 POSN,M SERIES
AH165-TFR11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...