help desk software
DATA SHEET

AH165-TGFG22

Fuji Electric

Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-TGFG22
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Rectangular Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 52.5 mm
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AH165TGFG22
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.93
$21.930
10
$19.72
$197.200
25
$19.17
$479.250
50
$18.65
$932.500
100
$17.70
$1,770.000
250
$17.26
$4,315.000
500 +
$17.01
$8,505.000
Tools/3D Models
Product Guides