AH165-TGLG11E3
Fuji ElectricSwitch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-TGLG11E3
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Rectangular Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 24 x 52.5 mm
The FUJI ELECTRIC AH165-TGLG11E3 is a high-quality push button switch designed for superior performance and reliability. This switch features a double pole single throw (DPST) configuration, allowing for versatile applications. The momentary contact feature ensures a temporary activation, making it suitable for a wide range of industrial and commercial settings. The flush rectangular button design offers a sleek and modern appearance, while the quick connect/solder terminals provide effortless connectivity. Whether panel-mounted or soldered in place, this switch guarantees secure and stable operation. Upgrade your control panel or electrical system with the FUJI ELECTRIC AH165-TGLG11E3 push button switch for precise and efficient control in any environment.
Search Keywords:
AH165TGLG11E3
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$25.40
$25.400
10
$22.66
$226.600
25
$21.98
$549.500
50
$21.35
$1,067.500
100
$20.18
$2,018.000
250
$19.64
$4,910.000
500
+
$19.35
$9,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH164-TX1BE
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20mA 60dBA 1500Hz to 2500Hz
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
BK/S506-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
AH165-P2B11
Switch Selector N.O./N.C. DPST 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles...
AH165-TGFW11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...