AH165-TGLW22E3
Fuji ElectricSwitch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-TGLW22E3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Rectangular Button
Illumination:
LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 24 x 52.5 mm
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AH165TGLW22E3
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.78
$27.780
10
$24.78
$247.800
25
$24.04
$601.000
50
$23.01
$1,150.500
100
$22.07
$2,207.000
250
$21.48
$5,370.000
500
+
$21.16
$10,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2100HT-102-H-RC
Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
G8P-1C4P-DC24
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay
031-10-RFXG1
RF Connector - BNC Straight Jack - Isolated - Solder Cup - Bulkhead - 50 Ohm - Maximum Fre...
031-326-RFX
RF Connector BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 RG-400 50 Ohm
IMC03TS
Electromechanical Relay 5VDC 178Ohm 2A SPDT (10x6x5.65)mm THT Signal Relay