AH165-TLW11E
Fuji ElectricSwitch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Quick Connect/Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-TLW11E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 52.5 mm
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords:
AH165TLW11E
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$22.73
$22.730
10
$20.43
$204.300
25
$19.86
$496.500
50
$19.32
$966.000
100
$18.34
$1,834.000
250
$17.89
$4,472.500
500
+
$17.62
$8,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4SH4221
Fuji "Orange Line" Industrial Relay
BZ6WL10CAU
Auxiliary Switch - Left Side Mount With Terminal Block.
AS6M-21KT2PB
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
BZ-2R-P1
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-RX
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...