AH165-V5R02
Fuji ElectricSwitch Emergency Stop N.C. DPST Mushroom Button Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-V5R02
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
N/A
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Quick Connect/Solder
IP Rating:
IP65
Switch Emergency Stop N.C. DPST Mushroom Button Quick Connect/Solder Panel Mount
Search Keywords:
AH165V5R02
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$61.24
$61.240
5
$54.65
$273.250
10
$53.01
$530.100
25
$50.74
$1,268.500
50
$48.66
$2,433.000
100
$47.36
$4,736.000
250
+
$46.65
$11,662.500
Product Guides
CUSTOMERS
ALSO BOUGHT
06EK3M
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
SP4-P-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT
3NC4Q0E22
Electromechanical Relay 24VDC 24/25VAC 10A DPST-NO/DPST-NC(138x209x174)mm DIN Rail Contact...
FL9Y-LP1CDW
Programming Software
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.