help desk software
DATA SHEET

AH165-V5R02S

Fuji Electric

Switch Emergency Stop N.C. DPST Mushroom Button Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-V5R02S
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
N/A
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Solder
IP Rating:
IP65
Switch Emergency Stop N.C. DPST Mushroom Button Solder Panel Mount
Search Keywords:
AH165V5R02S
IN STOCK: 13
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.13
$76.130
5
$68.43
$342.150
10
$66.52
$665.200
25
$61.43
$1,535.750
50
$60.51
$3,025.500
100
$59.60
$5,960.000
250 +
$57.79
$14,447.500
Tools/3D Models
Product Guides