AH165-ZRE3
Fuji ElectricSwitch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Threads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-ZRE3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24 VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AH165
Switch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Threads.
Search Keywords:
AH165ZRE3
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$17.787
$17.787
5
$16.170
$80.850
25
$14.750
$368.750
50
$14.130
$706.500
100
$13.570
$1,357.000
250
$13.050
$3,262.500
500
$12.730
$6,365.000
1,000
+
$12.540
$12,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
BST-001
Contact Blocks N.C. SPST 10A 440VAC 220VDC
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
RH2B-UTAC24V
Power Relay 24VAC 10A DPDT(43.2x21.5x42)mm Bracket
VPC205
LEVEL PROBE CONDUCTIVE