help desk software
DATA SHEET

AH165-ZTRE3

Fuji Electric

Switch Indicators 24VDC LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-ZTRE3
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Red
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24 VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AH165
Switch Indicators 24VDC LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
AH165ZTRE3
IN STOCK: 36
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.88
$84.400
25
$15.30
$382.500
50
$14.61
$730.500
100
$13.99
$1,399.000
250
$13.41
$3,352.500
500
$13.05
$6,525.000
1,000 +
$12.86
$12,860.000
Tools/3D Models
Product Guides