AH165-ZWH3
Fuji ElectricSwitch Indicators 110VAC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH165-ZWH3
RoHS:
Yes
Supplier Standard Pack
1
Bezel Shape:
Round
Light Source:
LED
Typical Operating Voltage:
110 VAC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AH165
Switch Indicators 110VAC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
AH165ZWH3
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$63.82
$63.820
5
$57.37
$286.850
10
$55.77
$557.700
25
$53.54
$1,338.500
50
$51.50
$2,575.000
100
$50.23
$5,023.000
250
+
$49.48
$12,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DMB51CM24
Analog Timer - DMB51 Series - Multifunction - 0.1 s - 100 h - 7 Ranges - 1 Changeover Rela...
17305419
Hour Meters, Solid State Hour Meters And Counters
BZ6FK10CAU
Shunt Trip - 200-240VAC - With Terminal Block.
82-A2
Wire Splice Power Cable Splice Kit - 1 Pair @ 3/0-2 AWG.
11LS1
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit Autom...