Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AHX2615-R
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Command Switches
Search Keywords:
AHX2615R
IN STOCK:
15
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.80
$28.000
100
$2.30
$230.000
250
$2.21
$552.500
500
$2.12
$1,060.000
1,000
$2.04
$2,040.000
2,500
$1.99
$4,975.000
5,000
$1.94
$9,700.000
7,500
+
$1.91
$14,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
FB1W-111Y
Yellow Polycarbonate Wall Mount Enclosure
TDR782XDXA-110A
Electromechanical Relay 110VAC 3A 4PDT (21x27x59.4)mm Socket Time Delay Relay
W389ACX-15
Electromechanical Relay 220/240VAC 4.6KOhm 20A 3PDT (38.8x35.5x73.8)mm Flange Power Relay