Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AHX671
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Protective Cover
Switch Type:
Push Button Switch
Color:
N/A
Switch Access Push Button Switch Protective Cover
IN STOCK:
281
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.33
$23.300
100
$1.91
$191.000
250
$1.83
$457.500
500
$1.78
$890.000
1,000
$1.69
$1,690.000
2,500
$1.65
$4,125.000
5,000
$1.61
$8,050.000
7,500
+
$1.59
$11,925.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AFB0824SHB
DC Fan Axial Ball Bearing 24V 14V to 26V 42.73CFM 42.5dB 80 X 80 X 15mm
BRE8A601
Timer - 10 MIN - Elec Reset - 120VAC - REVERSE START
3NC2F0122
Electromechanical Relay 110 to 120VAC 80A SPST-NO/SPST-NC(112x110x139)mm DIN Rail Contacto...