help desk software
DATA SHEET

AHX695-5G

Fuji Electric

LED Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AHX695-5G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
5 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
LED Lamp
Search Keywords:
AHX6955G
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.88
$24.400
50
$3.97
$198.500
100
$3.79
$379.000
250
$3.68
$920.000
500
$3.48
$1,740.000
1,000
$3.39
$3,390.000
2,500
$3.30
$8,250.000
5,000 +
$3.25
$16,250.000
Tools/3D Models
Product Guides