Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E0L-10E3A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Illuminated pushbuttons
Search Keywords:
AR22E0L10E3A
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.89
$26.890
5
$25.26
$126.300
25
$23.50
$587.500
50
$22.56
$1,128.000
100
$21.70
$2,170.000
250
$21.16
$5,290.000
500
+
$20.85
$10,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSC1A
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Top Plunger Standard...
LSR1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
E3A-R3M2
Photoelectric Switch - 24 to 240 VAC - 12 to 240 VDC.
219XBXPL-120VAC
Electromechanical Relay 120VAC 540Ohm 10A DPDT (64.1x36.8x83.7)mm Plug-In General Purpose ...
D2VW-01K2-1MS
Low torque basic switch - SPDT chassis mount - 30 VDC - 0.5A – 125 VAC - Torque 0.5 m N·m ...