AR22E0L-10E3G
Fuji ElectricSwitch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E0L-10E3G
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 98.5 mm
The FUJI ELECTRIC AR22E0L-10E3G is a high-quality push button switch designed for reliable momentary contact control in various industrial applications. With a normally open (N.O.) single-pole, single-throw (SPST) configuration, this switch is perfect for controlling circuit operations with its extended round button design. Its screw panel mount allows for easy and secure installation onto panels and control devices. Designed with durability and longevity in mind, this switch is made from robust materials to ensure reliable performance in challenging environments. Trust FUJI ELECTRIC for your push button switch needs, and enjoy the convenience and efficiency this AR22E0L-10E3G switch brings to your operations.
Search Keywords:
AR22E0L10E3G
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$28.07
$28.070
5
$26.26
$131.300
25
$24.30
$607.500
50
$23.26
$1,163.000
100
$22.30
$2,230.000
250
$21.71
$5,427.500
500
+
$21.38
$10,690.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ-12H
Separate mount
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
MS4SM-AP
AC Multi-Functional Timer - 2PDT - 100-240V - 0.05 Sec to 60 Hrs.
HW1B-V3F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
RTE-B2AD24
Multi range timer