help desk software
DATA SHEET

AR22E0M-01E4G

Fuji Electric

Switch Push Button N.C. SPST Flush Square Button Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E0M-01E4G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Square Button
Illumination:
Green,Incandescent Lamp
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.C. SPST Flush Square Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22E0M01E4G
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.10
$24.100
10
$21.51
$215.100
25
$20.87
$521.750
50
$20.26
$1,013.000
100
$19.15
$1,915.000
250
$18.64
$4,660.000
500 +
$18.36
$9,180.000
Tools/3D Models
Product Guides