AR22E0M-10E4G
Fuji ElectricSwitch Push Button N.O. SPST Flush Square Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E0M-10E4G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Square Button
Illumination:
Green,Incandescent Lamp
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.O. SPST Flush Square Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22E0M10E4G
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$24.10
$24.100
10
$21.51
$215.100
25
$20.87
$521.750
50
$20.26
$1,013.000
100
$19.15
$1,915.000
250
$18.64
$4,660.000
500
+
$18.36
$9,180.000
Product Guides