AR22E0R-01Y
Fuji ElectricSwitch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E0R-01Y
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 98.5 mm
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22E0R01Y
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$11.033
$11.033
5
$10.030
$50.150
25
$9.140
$228.500
50
$8.760
$438.000
100
$8.520
$852.000
250
$8.090
$2,022.500
500
$7.890
$3,945.000
1,000
+
$7.770
$7,770.000
Product Guides