AR22E5S-01B
Fuji ElectricSwitch Push Button N.C. SPST Extended Square Button Alternate Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E5S-01B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Square Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 98.5 mm
Switch Push Button N.C. SPST Extended Square Button Alternate Contact Screw Panel Mount
Search Keywords:
AR22E5S01B
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.50
$20.500
10
$18.29
$182.900
25
$17.75
$443.750
50
$17.23
$861.500
100
$16.29
$1,629.000
250
$15.85
$3,962.500
500
+
$15.62
$7,810.000
Product Guides