AR22F0L-02H4S
Fuji ElectricSwitch Push Button N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0L-02H4S
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
Blue,Incandescent Lamp
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22F0L02H4S
IN STOCK:
79
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$41.95
$41.950
5
$37.43
$187.150
10
$36.87
$368.700
25
$35.26
$881.500
50
$33.33
$1,666.500
100
$32.83
$3,283.000
250
+
$32.01
$8,002.500
Product Guides