AR22F0L-10E3S
Fuji ElectricSwitch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0L-10E3S
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
Blue,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93.5 mm
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22F0L10E3S
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$69.00
$69.000
5
$61.57
$307.850
10
$59.73
$597.300
25
$54.82
$1,370.500
50
$54.00
$2,700.000
100
$53.19
$5,319.000
250
+
$51.31
$12,827.500
Product Guides
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
RA2450HA06
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm