help desk software
DATA SHEET

AR22F0M-10E3G

Fuji Electric

Switch Push Button N.O. SPST Extended Square Button Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0M-10E3G
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Square Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93.5 mm
Switch Push Button N.O. SPST Extended Square Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22F0M10E3G
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.77
$28.770
5
$27.03
$135.150
25
$25.14
$628.500
50
$24.14
$1,207.000
100
$23.22
$2,322.000
250
$22.65
$5,662.500
500 +
$22.31
$11,155.000
Tools/3D Models
Product Guides