AR22F0R-10B
Fuji ElectricSwitch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0R-10B
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
The FUJI ELECTRIC AR22F0R-10B is a high-quality switch push button that is designed for momentary contact applications. With a flush round button and a single-pole single-throw (SPST) normally open (N.O.) configuration, this switch provides reliable and responsive operation. It is suitable for screw panel mounting, making it easy to install and secure. This FUJI ELECTRIC push button switch is widely used in various industrial, commercial, and residential applications where momentary contact control is required.
Search Keywords:
AR22F0R10B
IN STOCK:
122
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$10.17
$50.850
25
$9.22
$230.500
50
$8.81
$440.500
100
$8.55
$855.000
250
$8.08
$2,020.000
500
$7.87
$3,935.000
1,000
+
$7.75
$7,750.000
Product Guides