AR22F0R-10Y
Fuji ElectricSwitch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0R-10Y
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22F0R10Y
IN STOCK:
37
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.17
$50.850
25
$9.22
$230.500
50
$8.81
$440.500
100
$8.55
$855.000
250
$8.08
$2,020.000
500
$7.87
$3,935.000
1,000
+
$7.75
$7,750.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
178289-3
3.81 DYNAMIC REC HSG 6P D--D
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
AR22V0R-01R
Switch Emergency Stop - 1N.C. - SPST - Mushroom Button - Screw Panel Mount - Red.
4NK0HP
Thermal Overload Relay - Orange Line - Open Frame - 5A to 8A - Used on 0Q, 0R, 0H Contacto...