AR22F0R-20Y
Fuji ElectricSwitch Push Button N.O. DPST Flush Round Button Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0R-20Y
RoHS:
Yes
HTS:
8536694040
COO:
JP
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
The FUJI ELECTRIC part AR22F0R-20Y is a high-quality switch push button designed for various electrical applications. This switch features a normally open (N.O.) configuration and a double-pole, single-throw (DPST) setup, offering reliable performance. The switch has a flush round button design, providing a sleek and professional appearance. With momentary contact functionality, it enables quick and effortless operation. The screw panel mount ensures secure installation in panels or control devices. Trust the FUJI ELECTRIC AR22F0R-20Y for smooth and efficient switching in your electrical systems.
Search Keywords:
AR22F0R20Y
IN STOCK:
16
Ships today, if you order in
On Order:
41
can ship 12/30/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.86
$74.300
25
$13.47
$336.750
50
$12.87
$643.500
100
$12.31
$1,231.000
250
$11.81
$2,952.500
500
$11.49
$5,745.000
1,000
+
$11.32
$11,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F12-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AR22E0R-10B
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
HE1G-20ME
Electromechanical Switch Enabling Switch 2A
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket