help desk software
DATA SHEET

AR22F0R-22B

Fuji Electric

Switch Push Button N.O./N.C. 4PST Flush Round Button Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0R-22B
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.O./N.C. 4PST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22F0R22B
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.24
$23.240
10
$20.89
$208.900
25
$20.31
$507.750
50
$19.76
$988.000
100
$18.75
$1,875.000
250
$18.29
$4,572.500
500 +
$18.02
$9,010.000
Tools/3D Models
Product Guides