AR22F0R-22G
Fuji ElectricSwitch Push Button N.O./N.C. 4PST Flush Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0R-22G
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.O./N.C. 4PST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22F0R22G
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.24
$23.240
10
$20.89
$208.900
25
$20.31
$507.750
50
$19.76
$988.000
100
$18.75
$1,875.000
250
$18.29
$4,572.500
500
+
$18.02
$9,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
CU-1476
Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - In...
PN-1320-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.52 x 2...