AR22F5L-11E4Y
Fuji ElectricSwitch Push Button N.O./N.C. DPST Flush Round Button Alternate Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F5L-11E4Y
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
Yellow,Incandescent Lamp
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
Switch Push Button N.O./N.C. DPST Flush Round Button Alternate Contact Screw Panel Mount
Search Keywords:
AR22F5L11E4Y
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$33.26
$33.260
5
$31.11
$155.550
25
$28.79
$719.750
50
$27.56
$1,378.000
100
$26.42
$2,642.000
250
$25.72
$6,430.000
500
+
$25.33
$12,665.000
Product Guides