AR22F5M-10E3W
Fuji ElectricSwitch Push Button N.O. SPST Flush Square Button Alternate Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F5M-10E3W
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Square Button
Illumination:
White,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
The FUJI ELECTRIC part AR22F5M-10E3W is a high-quality push button switch with a normally open (N.O.) single-pole, single-throw (SPST) contact configuration. It features a sleek flush square button design and is equipped with an alternate contact screw for improved functionality. This switch is designed for panel mounting, ensuring a secure installation. Perfect for various industrial applications, this FUJI ELECTRIC switch combines reliability and ease of use, making it an excellent choice for any project.
Search Keywords:
AR22F5M10E3W
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$37.03
$37.030
5
$33.05
$165.250
10
$32.55
$325.500
25
$31.13
$778.250
50
$29.42
$1,471.000
100
$28.98
$2,898.000
250
+
$28.26
$7,065.000
Product Guides