AR22G2L-11E3A
Fuji ElectricSwitch Push Button N.O./N.C. DPST Round Extended Button 6A 120VAC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22G2L-11E3A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
6A@120 VAC
Actuator Style:
Round Extended Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 41 x 98.5 mm
Switch Push Button N.O./N.C. DPST Round Extended Button 6A 120VAC Momentary Contact Screw Panel Mount
Search Keywords:
AR22G2L11E3A
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$53.30
$53.300
5
$47.91
$239.550
10
$46.57
$465.700
25
$44.72
$1,118.000
50
$43.01
$2,150.500
100
$41.95
$4,195.000
250
+
$41.32
$10,330.000
Product Guides