AR22G4L-01E3R
Fuji ElectricSwitch Push Button N.C. SPST Extended Round Button Momentary Contact Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22G4L-01E3R
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
Red,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44mm x 30mm x 98.5 mm
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Panel Mount Screw
Search Keywords:
AR22G4L01E3R
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$29.88
$29.880
5
$28.07
$140.350
25
$26.11
$652.750
50
$25.07
$1,253.500
100
$24.11
$2,411.000
250
$23.52
$5,880.000
500
+
$23.16
$11,580.000
Product Guides