AR22G4L-11E3G
Fuji ElectricSwitch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22G4L-11E3G
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 98.5 mm
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22G4L11E3G
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$34.39
$34.390
5
$30.91
$154.550
10
$30.45
$304.500
25
$29.24
$731.000
50
$27.75
$1,387.500
100
$27.33
$2,733.000
250
+
$26.74
$6,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
MS3106F18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
AB2-A0-03-630-2D1-C
2-pole - Handle - 30 amp circuit breaker - Screw 8-32 with upturned lugs terminals - UL 10...
AR22F0L-11E3Y
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount